Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09 67 025 0411Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.26M5406
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.520 |
| 10+ | $5.050 |
| 25+ | $4.690 |
| 50+ | $4.360 |
| 100+ | $4.110 |
| 250+ | $3.870 |
| 500+ | $3.650 |
| 1000+ | $3.470 |
Price for:Each
Minimum: 1
Multiple: 1
$5.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 67 025 0411Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.26M5406
Technical Datasheet
Accessory TypeHood
For Use WithD Sub Connectors
Connector Shell Size25
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Hood
Connector Shell Size
25
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (25-Jun-2025)
For Use With
D Sub Connectors
Cable Exit Angle
180°
Product Range
-
Technical Docs (2)
Alternatives for 09 67 025 0411
7 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
