Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.450 |
| 10+ | $20.040 |
| 25+ | $18.810 |
| 50+ | $17.780 |
| 100+ | $16.930 |
| 250+ | $16.090 |
Price for:Each
Minimum: 1
Multiple: 1
$21.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 69 200 9050Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.98K4680
Product RangeD Sub-M
Technical Datasheet
Product RangeD Sub-M
Insert ArrangementDA-7W2
No. of Signal Contacts5Contacts
No. of Contacts7Contacts
Contact Type5 Signal, 2 Power
No. of Power Positions2
Contact Termination TypeThrough Hole
Connector MountingPanel Mount, Through Hole Mount Right Angle
D Sub Shell SizeDA
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The D Sub-M series D-sub Mixed Cable Connector with male and female connectors. It has mixed shells with pre-mounted signal solder cup contacts.
- Number of contacts 36 and 43
- S4, PL3 Performance level
- Solder cup termination
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
Product Range
D Sub-M
No. of Signal Contacts
5Contacts
No. of Contacts
7Contacts
No. of Power Positions
2
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DA-7W2
Gender
Receptacle
Contact Type
5 Signal, 2 Power
Contact Termination Type
Through Hole
D Sub Shell Size
DA
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

