Print Page
487 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.110 |
| 10+ | $5.520 |
| 25+ | $5.120 |
| 50+ | $4.870 |
| 100+ | $4.580 |
| 250+ | $4.250 |
| 500+ | $4.080 |
| 1000+ | $3.840 |
Price for:Each
Minimum: 1
Multiple: 1
$6.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 69 310 0055Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01M9720
Product RangeD Sub-M
Technical Datasheet
No. of Positions5Positions
Connector TypeCombo Layout D Sub
Connector Shell SizeDB-5W5
Product RangeD Sub-M
Connector Body MaterialSteel Body
For Use WithD Sub-M Series Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09 69 310 0055 is a 5W5 Combination D-sub Plug, shell without signal contacts for cable applications. Solder cup or crimp special contacts termination. HARTING’s D-Sub Mixed connector range is designed around the standard D-Sub shell sizes, whereas standard signal contacts are mixed with coaxial, power, high voltage and even pneumatic contacts.
Applications
Industrial
Technical Specifications
No. of Positions
5Positions
Connector Shell Size
DB-5W5
Gender
Plug
For Use With
D Sub-M Series Pin Contacts
Connector Type
Combo Layout D Sub
Product Range
D Sub-M
Connector Body Material
Steel Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

