Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09000005017Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.80K7353
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.200 |
| 10+ | $10.400 |
| 25+ | $9.750 |
| 50+ | $9.130 |
| 100+ | $8.650 |
| 250+ | $8.200 |
| 500+ | $7.800 |
Price for:Each
Minimum: 1
Multiple: 1
$11.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09000005017Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.80K7353
Technical Datasheet
Product Range-
Thread Size - Metric-
Thread Size - Imperial-
Cable Gland MaterialMetal
Gland Colour-
Cable Diameter Min17mm
Cable Diameter Max28mm
IP / NEMA RatingIP65
SVHCNo SVHC (08-Jul-2021)
Product Overview
The Heavy-Duty Han series Connector is designed as standard for pollution degree 3. The heavy-duty Han connector features a standard protection level of IP65.
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Product Range
-
Thread Size - Imperial
-
Gland Colour
-
Cable Diameter Max
28mm
SVHC
No SVHC (08-Jul-2021)
Thread Size - Metric
-
Cable Gland Material
Metal
Cable Diameter Min
17mm
IP / NEMA Rating
IP65
Technical Docs (2)
Alternatives for 09000005017
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
