Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09000005090Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.97B1387
Your Part Number
21 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $42.820 |
| 20+ | $41.240 |
| 50+ | $38.130 |
| 100+ | $35.910 |
Price for:Each
Minimum: 1
Multiple: 1
$42.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09000005090Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.97B1387
Technical Datasheet
Product Range-
Thread Size - Imperial-
Thread Size - Metric-
Cable Gland MaterialMetal
Gland ColourGreen
Cable Diameter Min7mm
Cable Diameter Max10.5mm
IP / NEMA RatingIP68
SVHCLead
Technical Specifications
Product Range
-
Thread Size - Metric
-
Gland Colour
Green
Cable Diameter Max
10.5mm
SVHC
Lead
Thread Size - Imperial
-
Cable Gland Material
Metal
Cable Diameter Min
7mm
IP / NEMA Rating
IP68
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
