Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09000005091Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.97C9765
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $45.270 |
| 5+ | $44.640 |
| 10+ | $44.000 |
| 25+ | $42.120 |
| 50+ | $40.940 |
| 100+ | $35.550 |
Price for:Each
Minimum: 1
Multiple: 1
$45.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09000005091Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.97C9765
Technical Datasheet
Product Range-
Thread Size - Imperial-
Thread Size - Metric-
Cable Gland MaterialMetal
Gland ColourRed
Cable Diameter Min9mm
Cable Diameter Max13mm
IP / NEMA RatingIP68
SVHCLead
Product Overview
The 9000005091 is a red Universal Cable Gland made of metal gives additional strain relief can be provided by cable ties and thread size PG21 and IP68 IP/NEMA rating.
- 67g Net weight
Applications
Safety, Power Management, Maintenance & Repair, Industrial
Technical Specifications
Product Range
-
Thread Size - Metric
-
Gland Colour
Red
Cable Diameter Max
13mm
SVHC
Lead
Thread Size - Imperial
-
Cable Gland Material
Metal
Cable Diameter Min
9mm
IP / NEMA Rating
IP68
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
