Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09000005092Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.20M1647
Your Part Number
35 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $44.100 |
| 20+ | $41.780 |
| 50+ | $40.410 |
| 100+ | $39.250 |
Price for:Each
Minimum: 1
Multiple: 1
$44.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09000005092Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.20M1647
Technical Datasheet
Product Range-
Thread Size - Imperial-
Thread Size - Metric-
Cable Gland MaterialMetal
Gland ColourWhite
Cable Diameter Min11.5mm
Cable Diameter Max15.5mm
IP / NEMA RatingIP68
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09000005092 is a white Universal Cable Gland made of metal. It is suitable for use with the PG cable entry. It features universal cable protection.
- IP68 Protection rating
Applications
Industrial
Technical Specifications
Product Range
-
Thread Size - Metric
-
Gland Colour
White
Cable Diameter Max
15.5mm
SVHC
No SVHC (08-Jul-2021)
Thread Size - Imperial
-
Cable Gland Material
Metal
Cable Diameter Min
11.5mm
IP / NEMA Rating
IP68
Technical Docs (2)
Alternatives for 09000005092
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
