Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09000005093Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.93B0622
Your Part Number
58 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $32.120 |
| 5+ | $29.960 |
| 10+ | $27.790 |
| 25+ | $25.970 |
| 50+ | $25.160 |
| 100+ | $24.120 |
Price for:Each
Minimum: 1
Multiple: 1
$32.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09000005093Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.93B0622
Technical Datasheet
Product Range-
Thread Size - Imperial-
Thread Size - Metric-
Cable Gland MaterialMetal
Gland ColourBlue
Cable Diameter Min14mm
Cable Diameter Max18mm
IP / NEMA RatingIP68
SVHCLead (25-Jun-2025)
Product Overview
The 09000005093 is a silver PG21 Universal Cable Gland with blue sealing for 14 to 18mm diameter cable.
Applications
Industrial, Maintenance & Repair
Technical Specifications
Product Range
-
Thread Size - Metric
-
Gland Colour
Blue
Cable Diameter Max
18mm
SVHC
Lead (25-Jun-2025)
Thread Size - Imperial
-
Cable Gland Material
Metal
Cable Diameter Min
14mm
IP / NEMA Rating
IP68
Technical Docs (3)
Alternatives for 09000005093
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
