Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09000005095Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AC2338
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.510 |
| 5+ | $41.480 |
| 10+ | $39.640 |
| 25+ | $38.020 |
| 50+ | $36.400 |
| 100+ | $34.970 |
Price for:Each
Minimum: 1
Multiple: 1
$43.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09000005095Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AC2338
Technical Datasheet
Product Range-
Thread Size - Metric-
Cable Gland MaterialMetal
Gland ColourBrown
Cable Diameter Min17mm
Cable Diameter Max21mm
IP / NEMA RatingIP68
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Cable Gland Material
Metal
Cable Diameter Min
17mm
IP / NEMA Rating
IP68
Thread Size - Metric
-
Gland Colour
Brown
Cable Diameter Max
21mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 09000005095
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
