Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09000005096Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.93B0017
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 10+ | $69.370 |
| 20+ | $64.940 |
| 50+ | $63.640 |
Price for:Each
Minimum: 10
Multiple: 10
$693.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09000005096Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.93B0017
Technical Datasheet
Product Range-
Thread Size - Metric-
Thread Size - Imperial-
Cable Gland MaterialMetal
Gland ColourOrange
Cable Diameter Min20mm
Cable Diameter Max25mm
IP / NEMA RatingIP68
SVHCLead
Product Overview
The 09000005096 is a PG29 Universal Cable Gland with orange sealing for 20 to 25mm diameter cable.
Applications
Industrial, Maintenance & Repair
Technical Specifications
Product Range
-
Thread Size - Imperial
-
Gland Colour
Orange
Cable Diameter Max
25mm
SVHC
Lead
Thread Size - Metric
-
Cable Gland Material
Metal
Cable Diameter Min
20mm
IP / NEMA Rating
IP68
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
