Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09000005106Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.96B6437
Your Part Number
4 In Stock
4 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $26.860 |
| 4+ | $25.470 |
| 10+ | $24.060 |
| 20+ | $23.580 |
Price for:Each
Minimum: 1
Multiple: 1
$26.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 09000005106 is a style-A PG29 special Cable Clamp with thermoplastic bell-mouth cable fitting and brass strain relief for standard hoods or housings.
Applications
Industrial, Maintenance & Repair
Technical Specifications
Product Range
-
Cable Gland Material
Metal
Cable Diameter Min
19mm
IP / NEMA Rating
-
Thread Size - Metric
-
Gland Colour
-
Cable Diameter Max
29mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 09000005106
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
