Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09000005350Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.04C8058
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.780 |
| 50+ | $5.320 |
| 100+ | $5.090 |
| 250+ | $4.800 |
| 500+ | $4.610 |
| 1000+ | $4.430 |
Price for:Each
Minimum: 1
Multiple: 1
$6.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09000005350Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.04C8058
Technical Datasheet
Grommet TypeClosed / Holeplug
Cable Diameter Min-
Cable Diameter Max21mm
Grommet MaterialTPR (Thermoplastic Rubber)
Mounting Hole Dia-
Panel Thickness Max-
Grommet ColourBlack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09000005350 is a Blind Grommet made of TPR (thermoplastic rubber). This black closed hole-plug grommet is suitable for use with Han® split hood.
Applications
Industrial
Technical Specifications
Grommet Type
Closed / Holeplug
Cable Diameter Max
21mm
Mounting Hole Dia
-
Grommet Colour
Black
SVHC
No SVHC (25-Jun-2025)
Cable Diameter Min
-
Grommet Material
TPR (Thermoplastic Rubber)
Panel Thickness Max
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
