Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09020008484Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.99F8723
Product RangeDIN 41612 Series
Your Part Number
3,354 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.499 |
| 2000+ | $0.479 |
| 5000+ | $0.460 |
| 10000+ | $0.445 |
Price for:Each
Minimum: 1
Multiple: 1
$0.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09020008484Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.99F8723
Product RangeDIN 41612 Series
Technical Datasheet
Product RangeDIN 41612 Series
Contact GenderSocket
Wire Size AWG Max20AWG
Contact Termination TypeCrimp
Wire Size AWG Min28AWG
Current Rating2A
Contact MaterialCopper Alloy
Contact PlatingGold over Nickel Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09020008484 is a DIN signal Female Crimp Contact BC made of copper alloy. The crimp contact comes with a PC (thermoplastics, glass fiber reinforcement- 20%) insulator.
- 2.54mm Contact pitch
- Backplane-to-daughter card, cable to board combination
- 2A at 20°C Current
- UL94V-0 Flammability rating
Applications
Industrial, Power Management
Technical Specifications
Product Range
DIN 41612 Series
Wire Size AWG Max
20AWG
Wire Size AWG Min
28AWG
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Contact Termination Type
Crimp
Current Rating
2A
Contact Plating
Gold over Nickel Plated Contacts
Alternatives for 09020008484
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
