Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09021646921Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.96F2672
Your Part Number
130 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.750 |
| 10+ | $5.270 |
| 25+ | $4.870 |
| 50+ | $4.550 |
| 100+ | $4.280 |
| 250+ | $4.030 |
| 500+ | $3.800 |
| 1000+ | $3.620 |
Price for:Each
Minimum: 1
Multiple: 1
$5.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09021646921Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.96F2672
Technical Datasheet
Product Range-
No. of Contacts64Contacts
Pitch Spacing2.54mm
Rows Loadeda + b
Contact MaterialCopper Alloy
No. of Mating Cycles400
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 0902 164 6921 is a 64-way 2-row DIN 41612 Plug, 2.54mm pitch, male connector with angled solder pins, solder termination with nickel-plated copper alloy contacts.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
-
Gender
Plug
Rows Loaded
a + b
No. of Mating Cycles
400
No. of Contacts
64Contacts
Pitch Spacing
2.54mm
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
Alternatives for 09021646921
5 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
