Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No0903 196 6922Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.26M5253
Your Part Number
102 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.360 |
| 50+ | $10.340 |
| 100+ | $9.600 |
| 250+ | $8.910 |
| 500+ | $8.390 |
Price for:Each
Minimum: 1
Multiple: 1
$11.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No0903 196 6922Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.26M5253
Technical Datasheet
Product Range-
No. of Contacts96Contacts
Pitch Spacing2.54mm
No. of Rows3 Row
Rows Loadeda + b + c
Contact PlatingGold Plated Contacts
Contact MaterialCopper
No. of Mating Cycles400
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Gender
Plug
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
400
No. of Contacts
96Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + b + c
Contact Material
Copper
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 0903 196 6922
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
