Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No0903 264 6821Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.26M5257
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.780 |
| 10+ | $10.000 |
| 25+ | $9.350 |
| 50+ | $8.750 |
| 100+ | $8.280 |
| 250+ | $7.850 |
| 500+ | $7.460 |
Price for:Each
Minimum: 1
Multiple: 1
$10.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No0903 264 6821Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.26M5257
Technical Datasheet
Product Range-
No. of Contacts64Contacts
Pitch Spacing2.54mm
No. of Rows2 Row
Rows Loadeda + c
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
No. of Mating Cycles400
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Gender
Receptacle
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
400
No. of Contacts
64Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + c
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 0903 264 6821
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
