Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09031646921Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.79K4451
Your Part Number
259 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.950 |
| 10+ | $4.370 |
| 25+ | $3.950 |
| 50+ | $3.870 |
| 100+ | $3.800 |
| 250+ | $3.620 |
| 500+ | $3.430 |
| 1000+ | $3.300 |
Price for:Each
Minimum: 1
Multiple: 1
$4.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09031646921Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.79K4451
Technical Datasheet
Product Range-
No. of Contacts64Contacts
Pitch Spacing2.54mm
No. of Rows2 Row
Rows Loadeda + c
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
No. of Mating Cycles400
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09031646921 is a 64-position 2-row DIN signal Male Connector with solder termination, 2.54mm pitch. Type C, right angle orientation, with flange, copper alloy contacts. Type C is provided with the integrated coding facility. Made of thermoplastic and glass fiber reinforcement (30%).
- UL94V-0 Flammability rating
- Maximum working current is 2A
- Temperature range from -55°C to 125°C
- Thermoplastic resin glass fibre filled moulding
- Copper alloy with gold plated contacts
Applications
Industrial
Technical Specifications
Product Range
-
Gender
Plug
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
400
No. of Contacts
64Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + c
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Alternatives for 09031646921
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
