Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09031962921Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.89C0090
Product RangeDIN 41612 Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.280 |
| 10+ | $6.760 |
| 25+ | $6.310 |
| 50+ | $5.910 |
| 100+ | $5.590 |
| 250+ | $5.300 |
| 500+ | $5.030 |
Price for:Each
Minimum: 1
Multiple: 1
$7.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09031962921Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.89C0090
Product RangeDIN 41612 Series
Technical Datasheet
Product RangeDIN 41612 Series
No. of Contacts96Contacts
Pitch Spacing2.54mm
No. of Rows3 Row
Rows Loadeda + b + c
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
No. of Mating Cycles500
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09 03 196 2921 is a male DIN Signal Connector with solder pins termination technology.
- 1000V Test Voltage
- <lt/>20mΩ Contact Resistance
- 2A at 20°C Working Current
- -55 to +125°C Temperature Range
Applications
Industrial
Technical Specifications
Product Range
DIN 41612 Series
Gender
Plug
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
500
No. of Contacts
96Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + b + c
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Alternatives for 09031962921
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability