Print Page
30,260 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.906 |
| 100+ | $0.802 |
| 250+ | $0.721 |
| 500+ | $0.658 |
| 1000+ | $0.606 |
| 2500+ | $0.563 |
| 5000+ | $0.525 |
Price for:Each
Minimum: 10
Multiple: 10
$9.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No0906 000 8472Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.26M5268
Product RangeDIN 41612
Technical Datasheet
Product RangeDIN 41612
Contact GenderSocket
Wire Size AWG Max20AWG
Contact Termination TypeCrimp
Current Rating-
Contact MaterialCopper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
DIN 41612
Wire Size AWG Max
20AWG
Current Rating
-
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
Copper
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

