Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09062152871Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.93K7627
Product RangeType 3C Series
Your Part Number
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $17.420 |
| 5+ | $16.290 |
| 10+ | $15.550 |
| 25+ | $14.670 |
| 50+ | $13.910 |
| 100+ | $12.640 |
| 250+ | $12.220 |
Price for:Each
Minimum: 1
Multiple: 1
$17.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09062152871Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.93K7627
Product RangeType 3C Series
Technical Datasheet
Product RangeType 3C Series
No. of Contacts15Contacts
Pitch Spacing10.16mm
No. of Rows2 Row
Rows Loadedz + d
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
No. of Mating Cycles500
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09062152871 is a 15-position 2-row Female DIN Power Connector with Faston termination, 10.16mm pitch. Type H15, straight orientation, with flange, copper alloy contacts. High current connectors in accordance with DIN IEC 60603-2 and optional coding systems to prevent incorrect mating. Made of thermoplastic and glass fiber reinforcement (30%).
- PL 1 according to IEC 61076-4-113 500 mating cycles
- UL94V-0 Flammability rating
Applications
Industrial, Logistics
Technical Specifications
Product Range
Type 3C Series
Gender
Receptacle
No. of Rows
2 Row
Contact Plating
Silver Plated Contacts
No. of Mating Cycles
500
No. of Contacts
15Contacts
Pitch Spacing
10.16mm
Rows Loaded
z + d
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 09062152871
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
