Print Page
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.420 |
| 10+ | $5.900 |
| 25+ | $5.470 |
| 50+ | $5.100 |
| 100+ | $4.800 |
| 250+ | $4.530 |
| 500+ | $4.280 |
| 1000+ | $4.080 |
Price for:Each
Minimum: 1
Multiple: 1
$6.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09100000300Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.34AH2934
Product RangeHan
Technical Datasheet
Product RangeHan
Cable Exit Angle180°
Rectangular Shell Size1A
For Use WithHarting Han Series Size 1A Heavy Duty Connectors
Connector Body MaterialNylon (Polyamide) Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han
Rectangular Shell Size
1A
Connector Body Material
Nylon (Polyamide) Body
Cable Exit Angle
180°
For Use With
Harting Han Series Size 1A Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Alternatives for 09100000300
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

