Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09100024701Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.42AM5030
Product RangeHan 1A Series
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $26.910 |
| 5+ | $24.890 |
| 10+ | $22.880 |
| 25+ | $21.430 |
| 50+ | $20.410 |
| 100+ | $19.440 |
Price for:Each
Minimum: 1
Multiple: 1
$26.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09100024701Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.42AM5030
Product RangeHan 1A Series
Technical Datasheet
Product RangeHan 1A Series
No. of Contacts2Contacts
No. of Rows1 Row
Rectangular Shell Size1A
Contact GenderPin
Contact Termination TypeCrimp
Contact Material-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
Han 1A Series
No. of Rows
1 Row
Rectangular Shell Size
1A
Contact Termination Type
Crimp
SVHC
No SVHC (17-Dec-2015)
No. of Contacts
2Contacts
Gender
Plug
Contact Gender
Pin
Contact Material
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
