Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09100032606Copy
Newark Part No.39AJ5759
Product RangeHan Series
Your Part Number
41 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.030 |
| 5+ | $12.130 |
| 10+ | $11.230 |
| 25+ | $10.560 |
| 50+ | $10.060 |
| 100+ | $9.610 |
| 250+ | $9.040 |
Price for:Each
Minimum: 1
Multiple: 1
$13.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09100032606Copy
Newark Part No.39AJ5759
Product RangeHan Series
Technical Datasheet
Product RangeHan Series
Heavy Duty Connector TypeInsert
No. of Contacts3+PE Contacts
Rectangular Shell Size1A
Heavy Duty Contact TypeScrew Pin
Current Rating10A
SVHCLead
Technical Specifications
Product Range
Han Series
No. of Contacts
3+PE Contacts
Gender
Plug
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
1A
Heavy Duty Contact Type
Screw Pin
SVHC
Lead
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
