Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09100123006Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.39AJ5775
Product RangeHan Series
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.910 |
| 5+ | $10.570 |
| 10+ | $10.230 |
| 25+ | $9.690 |
| 50+ | $9.470 |
| 100+ | $9.260 |
| 250+ | $8.370 |
Price for:Each
Minimum: 1
Multiple: 1
$10.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09100123006Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.39AJ5775
Product RangeHan Series
Technical Datasheet
Product RangeHan Series
No. of Contacts12Contacts
No. of Rows3 Row
Rectangular Shell Size1A
Contact GenderPin
Contact Termination TypeCrimp
Contact Material-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han Series
No. of Rows
3 Row
Rectangular Shell Size
1A
Contact Termination Type
Crimp
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
12Contacts
Gender
Plug
Contact Gender
Pin
Contact Material
-
Alternatives for 09100123006
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
