Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09110012752Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.29H1412
Product RangeHan HC Modular Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $179.020 |
| 5+ | $169.980 |
| 10+ | $161.840 |
| 25+ | $154.600 |
Price for:Each
Minimum: 1
Multiple: 1
$179.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09110012752Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.29H1412
Product RangeHan HC Modular Series
Technical Datasheet
Product RangeHan HC Modular Series
Heavy Duty Connector TypeModule
No. of Contacts1Contacts
No. of Contacts1 Contact
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Socket
Current Rating350A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han HC Modular Series
No. of Contacts
1Contacts
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Socket
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Heavy Duty Connector Type
Module
No. of Contacts
1 Contact
Gender
Receptacle
Current Rating
350A
Contact Plating
Silver Plated Contacts
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
