Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09112006125Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.49AK6834
Product RangeHan TC 100 Series
Your Part Number
21 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $32.350 |
| 5+ | $30.160 |
| 10+ | $27.950 |
| 25+ | $26.400 |
| 50+ | $25.280 |
| 100+ | $24.220 |
Price for:Each
Minimum: 1
Multiple: 1
$32.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09112006125Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.49AK6834
Product RangeHan TC 100 Series
Technical Datasheet
Product RangeHan TC 100 Series
Contact GenderPin
Wire Size AWG Max4AWG
Contact Termination TypeCrimp
Current Rating100A
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han TC 100 Series
Wire Size AWG Max
4AWG
Current Rating
100A
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
