Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09120012662Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.43AC0415
Product RangeHan Q Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $74.840 |
| 5+ | $70.830 |
| 10+ | $67.200 |
| 25+ | $64.300 |
| 50+ | $61.400 |
Price for:Each
Minimum: 1
Multiple: 1
$74.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09120012662Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.43AC0415
Product RangeHan Q Series
Technical Datasheet
Product RangeHan Q Series
Connector MountingPanel Mount
No. of Contacts1Contacts
Contact GenderPin
No. of Rows-
Contact Termination TypeScrew
Connector Shell Size3A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han Q Series
Gender
Plug
Contact Gender
Pin
Contact Termination Type
Screw
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Connector Mounting
Panel Mount
No. of Contacts
1Contacts
No. of Rows
-
Connector Shell Size
3A
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
