Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09120022651Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.62M1460
Product RangeHan Q Series
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $45.290 |
| 5+ | $43.180 |
| 10+ | $41.280 |
| 25+ | $39.580 |
| 50+ | $37.890 |
| 100+ | $36.400 |
Price for:Each
Minimum: 1
Multiple: 1
$45.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09120022651Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.62M1460
Product RangeHan Q Series
Technical Datasheet
Product RangeHan Q Series
Heavy Duty Connector TypeInsert
No. of Contacts3Contacts
No. of Contacts2+PE Contacts
Rectangular Shell Size3A
Heavy Duty Contact TypeScrew Pin
Current Rating40A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 09120022651 from Harting is a Han® Q male insert.
- Han® Q 2/0 axial screw termination
- 2 contact, 3A size
- 4 to 10mm² conductor cross-section
- Voltage rating is 400V, current rating is 40A
- Limiting temperature range from -40°C to +125°C
- Tightening torque is 1.8Nm
- Mating cycles is ≥500
- RAL 7032 (pebble grey) polycarbonate insert, silver plated copper alloy contacts
Technical Specifications
Product Range
Han Q Series
No. of Contacts
3Contacts
Rectangular Shell Size
3A
Heavy Duty Contact Type
Screw Pin
Contact Material
Copper Alloy
SVHC
No SVHC (15-Jan-2018)
Heavy Duty Connector Type
Insert
No. of Contacts
2+PE Contacts
Gender
Plug
Current Rating
40A
Contact Plating
Silver Plated Contacts
Alternatives for 09120022651
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
