Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09120023151Copy
Newark Part No.44W9369
Product RangeHan Q Series
Your Part Number
38 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.220 |
| 10+ | $15.130 |
| 25+ | $14.200 |
| 50+ | $13.400 |
| 100+ | $12.750 |
| 250+ | $12.100 |
Price for:Each
Minimum: 1
Multiple: 1
$16.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09120023151Copy
Newark Part No.44W9369
Product RangeHan Q Series
Technical Datasheet
Product RangeHan Q Series
Heavy Duty Connector TypeInsert
No. of Contacts3Contacts
No. of Contacts2+PE Contacts
Rectangular Shell Size3A
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating40A
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09120023151 from Harting is a Han® Q 2/0 female insert with 2 contacts. The insert material is polycarbonate, colour of insert is RAL 7032 (pebble grey). The contact specifications are according to IEC 61984 and EN 60664-1 standards. It is approved by UL 1977 ECBT2.E235076, UL 2237 PVVA2.E318390, CSA-C22.2 No. 182.3 PVVA8.E318390 and CSA-C22.2 No. 182.3 ECBT8.E235076 standards.
- Crimp termination
- Size is 3A, PE contact
- Conductor cross-section is 1.5mm² to 10mm²
- 40A, 400V, 6KV, 3 electrical data according to IEC 61984
- Rated current is 40A, rated voltage is 400V
- Rated impulse voltage is 6KV, pollution degree 3
- Rated voltage according to UL is 600V, rated voltage according to CSA is 600V
- 6.68g net weight, -40 to +125°C limiting temperature range, ≥ 500 mating cycles
- Flammability according to UL 94 V-0
Applications
Industrial
Technical Specifications
Product Range
Han Q Series
No. of Contacts
3Contacts
Rectangular Shell Size
3A
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (25-Jun-2025)
Heavy Duty Connector Type
Insert
No. of Contacts
2+PE Contacts
Gender
Receptacle
Current Rating
40A
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
