Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09120043051Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.67X7441
Product RangeHan Q Series
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $17.310 |
| 10+ | $16.150 |
| 25+ | $15.140 |
| 50+ | $14.300 |
| 100+ | $13.600 |
| 250+ | $12.910 |
Price for:Each
Minimum: 1
Multiple: 1
$17.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09120043051Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.67X7441
Product RangeHan Q Series
Technical Datasheet
Product RangeHan Q Series
No. of Contacts4Contacts
Heavy Duty Connector TypeInsert
No. of Contacts4 Contacts
Rectangular Shell Size3A
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating40A
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 09120043051 from Harting is a Han® Q male insert. It is suitable for Han® C crimp contacts.
- Han® Q 4/0 crimp termination
- 4 contact, 3A size
- 1.5 to 10mm² conductor cross-section
- Voltage rating is 830V, current rating is 40A
- Contact resistance is ≤1mohm
- Limiting temperature range from -40 to +125°C
- Mating cycles is ≥500
- RAL 7032 (pebble grey) polycarbonate insert
Technical Specifications
Product Range
Han Q Series
Heavy Duty Connector Type
Insert
Rectangular Shell Size
3A
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (17-Dec-2015)
No. of Contacts
4Contacts
No. of Contacts
4 Contacts
Gender
Plug
Current Rating
40A
Technical Docs (3)
Alternatives for 09120043051
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
