Print Page
09120052633
Heavy Duty Connector, Han-Quick Lock®, Han Q Series, Insert, 5+PE Contacts, 3A, Plug, Push Lock Pin
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09120052633Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.92P7433
Product RangeHan Q Series
Your Part Number
161 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $31.600 |
| 5+ | $29.510 |
| 10+ | $27.420 |
| 25+ | $25.620 |
| 50+ | $24.810 |
| 100+ | $23.790 |
Price for:Each
Minimum: 1
Multiple: 1
$31.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09120052633Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.92P7433
Product RangeHan Q Series
Technical Datasheet
Product RangeHan Q Series
No. of Contacts6Contacts
Heavy Duty Connector TypeInsert
No. of Contacts5+PE Contacts
Rectangular Shell Size3A
Heavy Duty Contact TypePush Lock Pin
Wire Size AWG Max14AWG
Current Rating16A
Wire Size AWG Min20AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCLead (25-Jun-2025)
Product Overview
The 09120052633 is a light gray Male Han Q 5/0 Insert with blue slide. The quick lock Insert made of polycarbonate with silver-plated copper alloy contacts. It accepts 20 to 14AWG wire. It is fully compatible with the metal and plastic housings of the Han® 3A series.
- Extended color coded termination ranges
- Han-Quick Lock® quick termination technology
- Field assembly without special tool
- Reduced assembly times
Applications
Industrial, Power Management
Technical Specifications
Product Range
Han Q Series
Heavy Duty Connector Type
Insert
Rectangular Shell Size
3A
Heavy Duty Contact Type
Push Lock Pin
Current Rating
16A
Contact Material
Copper Alloy
SVHC
Lead (25-Jun-2025)
No. of Contacts
6Contacts
No. of Contacts
5+PE Contacts
Gender
Plug
Wire Size AWG Max
14AWG
Wire Size AWG Min
20AWG
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Alternatives for 09120052633
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
