Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09120063041Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.99H4164
Product RangeHan Q Series
Your Part Number
39 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $24.240 |
| 20+ | $22.610 |
| 50+ | $21.660 |
| 100+ | $21.050 |
Price for:Each
Minimum: 1
Multiple: 1
$24.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09120063041Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.99H4164
Product RangeHan Q Series
Technical Datasheet
Product RangeHan Q Series
No. of Contacts7Contacts
Heavy Duty Connector TypeInsert
No. of Contacts7 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating40A
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09120063041 from Harting is a Han® Q male insert. It is suitable for Han-Compact® series standard plastic or metal hoods/ housings.
- Han® Q 4/2 crimp termination
- 4 contact + 2 additional signal contacts (PE contact), Han-Compact® size
- 0.14 to 6mm² conductor cross-section
- Voltage rating is 400/690V, current rating is 40A
- Voltage rating is 250V, current rating is 10A (signal)
- Contact resistance, signal area is <lt/> 3mohm
- Mating cycles is ≥ 500
- Limiting temperature is -40 to +125°C
- RAL 7032 (pebble grey) polycarbonate insert
Technical Specifications
Product Range
Han Q Series
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
7Contacts
No. of Contacts
7 Contacts
Gender
Plug
Current Rating
40A
Alternatives for 09120063041
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
