Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09120073101Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99H4167
Product RangeHan Q Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.120 |
| 20+ | $15.110 |
| 50+ | $14.640 |
| 100+ | $14.030 |
| 250+ | $13.270 |
Price for:Each
Minimum: 1
Multiple: 1
$16.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09120073101Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99H4167
Product RangeHan Q Series
Technical Datasheet
Product RangeHan Q Series
No. of Contacts8Contacts
Heavy Duty Connector TypeInsert
No. of Contacts7+PE Contacts
Rectangular Shell Size3A
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating10A
SVHCLead
Product Overview
The 09 12 007 3101 is a Han Q 7-position Female Crimp Terminal Insert for Harting Han Q® series, 3A size, 0.14 to 2.5mm² wire cross section area with crimp terminals. Made of polycarbonate, RAL 7032 (light grey) colour insert.
- UL94V-0 Flammability rating
- IP65/IP67 Protection
Applications
Industrial
Technical Specifications
Product Range
Han Q Series
Heavy Duty Connector Type
Insert
Rectangular Shell Size
3A
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
Lead
No. of Contacts
8Contacts
No. of Contacts
7+PE Contacts
Gender
Receptacle
Current Rating
10A
Technical Docs (3)
Alternatives for 09120073101
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
