Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09120080527Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.04C8080
Product RangeHan-Compact Series
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $13.880 |
| 5+ | $13.050 |
| 10+ | $12.230 |
| 25+ | $11.650 |
| 50+ | $11.290 |
| 100+ | $10.820 |
| 250+ | $10.240 |
Price for:Each
Minimum: 1
Multiple: 1
$13.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09120080527Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.04C8080
Product RangeHan-Compact Series
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialPC (Polycarbonate) Body
Cable Exit Angle90°
Locking Type1 Lever
Rectangular Shell Size-
For Use WithHan Q 8/0 Inserts & Bases
Product RangeHan-Compact Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Cable Exit Angle
90°
Rectangular Shell Size
-
Product Range
Han-Compact Series
Connector Body Material
PC (Polycarbonate) Body
Locking Type
1 Lever
For Use With
Han Q 8/0 Inserts & Bases
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
