Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09120082733Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.86R4768
Product RangeHan Q Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $49.170 |
| 5+ | $46.870 |
| 10+ | $44.800 |
| 25+ | $42.960 |
| 50+ | $41.130 |
| 100+ | $39.520 |
Price for:Each
Minimum: 1
Multiple: 1
$49.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09120082733Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.86R4768
Product RangeHan Q Series
Technical Datasheet
Product RangeHan Q Series
Heavy Duty Connector TypeInsert
No. of Contacts8 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypePush Lock Socket
Current Rating16A
SVHCLead
Technical Specifications
Product Range
Han Q Series
No. of Contacts
8 Contacts
Gender
Receptacle
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Push Lock Socket
SVHC
Lead
Technical Docs (3)
Alternatives for 09120082733
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
