Print Page
09120083101
Heavy Duty Connector, Han-Compact® 8/0+PE Power-Signal, UL508, Han Q Series, Insert, 9 Contacts
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09120083101Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.04C8082
Product RangeHan Q Series
Your Part Number
39 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $26.410 |
| 5+ | $25.030 |
| 10+ | $23.650 |
| 25+ | $22.140 |
| 50+ | $21.330 |
| 100+ | $20.570 |
Price for:Each
Minimum: 1
Multiple: 1
$26.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09120083101Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.04C8082
Product RangeHan Q Series
Technical Datasheet
Product RangeHan Q Series
No. of Contacts9Contacts
Heavy Duty Connector TypeInsert
No. of Contacts9 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating25A
SVHCLead (25-Jun-2025)
Product Overview
The Han Q series Han-Quick Lock® heavy duty Connector Male Insert with crimp termination.
- 400V Voltage
Applications
Industrial
Technical Specifications
Product Range
Han Q Series
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
Lead (25-Jun-2025)
No. of Contacts
9Contacts
No. of Contacts
9 Contacts
Gender
Receptacle
Current Rating
25A
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
