Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09120123005Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.68AK0572
Product RangeHan Q Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 10+ | $27.788 |
| 30+ | $26.654 |
| 50+ | $25.509 |
| 100+ | $24.514 |
Price for:Each
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09120123005Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.68AK0572
Product RangeHan Q Series
Technical Datasheet
Product RangeHan Q Series
Heavy Duty Connector TypeInsert
No. of Contacts12+PE Contacts
Rectangular Shell Size3A
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han Q Series
No. of Contacts
12+PE Contacts
Gender
Plug
Current Rating
-
Heavy Duty Connector Type
Insert
Rectangular Shell Size
3A
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
