Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140006153
Newark Part No.04C8093
Product RangeHan-Modular Series
Your Part Number
593 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.350 |
| 10+ | $9.590 |
| 25+ | $8.960 |
| 50+ | $8.370 |
| 100+ | $7.910 |
| 250+ | $7.490 |
| 500+ | $7.110 |
Price for:Each
Minimum: 1
Multiple: 1
$10.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140006153
Newark Part No.04C8093
Product RangeHan-Modular Series
Technical Datasheet
Product RangeHan-Modular Series
Contact GenderPin
Wire Size AWG Max-
Contact Termination Type-
Current Rating-
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09140006153 is a Han-Modular® Pneumatic Male Contact, without shutoff function, 4mm tube internal diameter. Delrin acetal contact with Buna-N seal. The Han® Pneumatic module shall be used to transmit properly prepared compressed air in the vicinity of Han-Modular® connectors. It is suitable for use in pneumatic systems which have an operating pressure no greater than 8 bar. This prevents compressed air from escaping. When plugged in, the male contact presses against the valve and keeps the contact open.
Applications
Industrial
Technical Specifications
Product Range
Han-Modular Series
Wire Size AWG Max
-
Current Rating
-
Contact Plating
-
Contact Gender
Pin
Contact Termination Type
-
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
