Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140010722Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.44W9397
Product RangeHan A Series
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $17.720 |
| 5+ | $17.430 |
| 10+ | $17.130 |
| 25+ | $16.440 |
| 50+ | $15.730 |
| 100+ | $13.330 |
| 250+ | $11.740 |
Price for:Each
Minimum: 1
Multiple: 1
$17.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140010722Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.44W9397
Product RangeHan A Series
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Cable Exit Angle180°
Connector Body MaterialPC (Polycarbonate) Body
Locking TypeLatch
Rectangular Shell Size-
For Use WithHarting Han A Series Heavy Duty Connectors
Product RangeHan A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Connector Body Material
PC (Polycarbonate) Body
Rectangular Shell Size
-
Product Range
Han A Series
Cable Exit Angle
180°
Locking Type
Latch
For Use With
Harting Han A Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
