Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140013031Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.22AC5031
Product RangeHan-Modular
Your Part Number
4 In Stock
76 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.190 |
| 10+ | $9.160 |
| 25+ | $8.030 |
| 50+ | $7.350 |
| 100+ | $6.610 |
| 250+ | $5.910 |
| 500+ | $5.540 |
| 1000+ | $5.050 |
Price for:Each
Minimum: 1
Multiple: 1
$11.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140013031Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.22AC5031
Product RangeHan-Modular
Technical Datasheet
Product RangeHan-Modular
Heavy Duty Connector TypeInsert
No. of Contacts1 Contact
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating100A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han-Modular
No. of Contacts
1 Contact
Gender
Plug
Current Rating
100A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 09140013031
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
