Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140013131Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.22AC5032
Product RangeHan-Modular
Your Part Number
37 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.360 |
| 5+ | $12.430 |
| 10+ | $11.500 |
| 25+ | $10.930 |
| 50+ | $10.360 |
| 100+ | $9.910 |
| 250+ | $9.360 |
Price for:Each
Minimum: 1
Multiple: 1
$13.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140013131Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.22AC5032
Product RangeHan-Modular
Technical Datasheet
Product RangeHan-Modular
Heavy Duty Connector TypeInsert
No. of Contacts1 Contact
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating100A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han-Modular
No. of Contacts
1 Contact
Gender
Receptacle
Current Rating
100A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
