Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140022602Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.04C8115
Product RangeHan-Modular Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $34.100 |
| 5+ | $31.810 |
| 10+ | $29.510 |
| 25+ | $28.130 |
| 50+ | $26.740 |
| 100+ | $25.630 |
Price for:Each
Minimum: 1
Multiple: 1
$34.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140022602Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.04C8115
Product RangeHan-Modular Series
Technical Datasheet
Product RangeHan-Modular Series
No. of Contacts2Contacts
Heavy Duty Connector TypeInsert
No. of Contacts2 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Pin
Current Rating40A
Wire Size AWG Max8AWG
Wire Size AWG Min10AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
Han-Modular Series
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Pin
Wire Size AWG Max
8AWG
Contact Material
Copper Alloy
SVHC
Lead (25-Jun-2025)
No. of Contacts
2Contacts
No. of Contacts
2 Contacts
Gender
Plug
Current Rating
40A
Wire Size AWG Min
10AWG
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Alternatives for 09140022602
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
