Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140022753Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.29H1473
Product RangeHan-Modular Series
Your Part Number
23 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $90.200 |
| 5+ | $83.200 |
| 10+ | $76.210 |
| 25+ | $73.020 |
| 50+ | $70.880 |
Price for:Each
Minimum: 1
Multiple: 1
$90.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140022753Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.29H1473
Product RangeHan-Modular Series
Technical Datasheet
Product RangeHan-Modular Series
Heavy Duty Connector TypeModule
No. of Contacts2Contacts
No. of Contacts2 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Socket
Wire Size AWG Max4AWG
Current Rating100A
Wire Size AWG Min6AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
Han-Modular Series
No. of Contacts
2Contacts
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Socket
Current Rating
100A
Contact Material
Copper Alloy
SVHC
Lead (25-Jun-2025)
Heavy Duty Connector Type
Module
No. of Contacts
2 Contacts
Gender
Receptacle
Wire Size AWG Max
4AWG
Wire Size AWG Min
6AWG
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
