Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140023102Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51R1596
Product RangeHan-Modular Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.510 |
| 5+ | $10.740 |
| 10+ | $9.950 |
| 25+ | $9.480 |
| 50+ | $8.990 |
| 100+ | $8.630 |
| 250+ | $8.150 |
Price for:Each
Minimum: 1
Multiple: 1
$11.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140023102Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51R1596
Product RangeHan-Modular Series
Technical Datasheet
Product RangeHan-Modular Series
Heavy Duty Connector TypeModule
No. of Contacts2Contacts
No. of Contacts2 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating40A
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09140023102 from Harting is a Han-Modular® female module.
- Han® 40 A module type
- 2 contact, crimp termination
- 1.5 to 10mm² conductor cross-section
- Voltage rating is 1000V, current rating is 40A
- Limiting temperature range from -40°C to +125°C
- Mating cycles is ≥500
- RAL 7032 (pebble grey) polycarbonate insert
Technical Specifications
Product Range
Han-Modular Series
No. of Contacts
2Contacts
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (25-Jun-2025)
Heavy Duty Connector Type
Module
No. of Contacts
2 Contacts
Gender
Receptacle
Current Rating
40A
Technical Docs (3)
Alternatives for 09140023102
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
