Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140032601Copy
Newark Part No.52K4950
Product RangeHan-Modular C Series
Your Part Number
67 In Stock
50 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $32.920 |
| 5+ | $31.390 |
| 10+ | $30.000 |
| 25+ | $28.770 |
| 50+ | $27.540 |
| 100+ | $26.460 |
Price for:Each
Minimum: 1
Multiple: 1
$32.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140032601Copy
Newark Part No.52K4950
Product RangeHan-Modular C Series
Technical Datasheet
Product RangeHan-Modular C Series
No. of Contacts3Contacts
Heavy Duty Connector TypeModule
No. of Contacts3 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Pin
Current Rating40A
Wire Size AWG Max8AWG
Wire Size AWG Min14AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han-Modular C Series
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Pin
Wire Size AWG Max
8AWG
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
3Contacts
No. of Contacts
3 Contacts
Gender
Plug
Current Rating
40A
Wire Size AWG Min
14AWG
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
