Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140032702Copy
Newark Part No.26K5854
Product RangeHan-Modular C Series
Your Part Number
52 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $40.970 |
| 5+ | $39.050 |
| 10+ | $37.340 |
| 25+ | $35.800 |
| 50+ | $34.270 |
| 100+ | $32.930 |
Price for:Each
Minimum: 1
Multiple: 1
$40.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140032702Copy
Newark Part No.26K5854
Product RangeHan-Modular C Series
Technical Datasheet
Product RangeHan-Modular C Series
No. of Contacts3Contacts
Heavy Duty Connector TypeModule
No. of Contacts3 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Socket
Current Rating40A
Wire Size AWG Max8AWG
Wire Size AWG Min10AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCLead
Technical Specifications
Product Range
Han-Modular C Series
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Socket
Wire Size AWG Max
8AWG
Contact Material
Copper Alloy
SVHC
Lead
No. of Contacts
3Contacts
No. of Contacts
3 Contacts
Gender
Receptacle
Current Rating
40A
Wire Size AWG Min
10AWG
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
