Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140033501Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.24AC6812
Product RangeHan-Modular Series
Your Part Number
123 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.970 |
| 5+ | $11.180 |
| 10+ | $10.380 |
| 25+ | $9.910 |
| 50+ | $9.430 |
| 100+ | $9.050 |
| 250+ | $8.580 |
Price for:Each
Minimum: 1
Multiple: 1
$11.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140033501Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.24AC6812
Product RangeHan-Modular Series
Technical Datasheet
Product RangeHan-Modular Series
No. of Contacts3Contacts
Heavy Duty Connector TypeModule
No. of Contacts3 Contacts
Rectangular Shell Size-
GenderPlug, Receptacle
Heavy Duty Contact Type-
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Product Overview
09140033501 is a Han-Modular® pneumatic module connector for 3 contacts.
- Limiting temperature range from -40 to +85°C
- ≥10,000 mating cycles
- Polycarbonate (PC) insert material, blue insert color
- IEC 61984, IEC 60664-1 specifications
- UL 1977 ECBT2.E235076, CSA-C22.2 No. 182.3 ECBT8.E235076 approved
Technical Specifications
Product Range
Han-Modular Series
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
-
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
3Contacts
No. of Contacts
3 Contacts
Gender
Plug, Receptacle
Current Rating
-
Technical Docs (3)
Alternatives for 09140033501
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
