Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140062733Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.44W9418
Product RangeHan-Modular Series
Your Part Number
45 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $29.910 |
| 4+ | $27.940 |
| 10+ | $25.960 |
| 20+ | $25.440 |
Price for:Each
Minimum: 1
Multiple: 1
$29.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140062733Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.44W9418
Product RangeHan-Modular Series
Technical Datasheet
Product RangeHan-Modular Series
Heavy Duty Connector TypeInsert
No. of Contacts6Contacts
No. of Contacts6 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypePush Lock Socket
Current Rating16A
SVHCLead
Technical Specifications
Product Range
Han-Modular Series
No. of Contacts
6Contacts
Rectangular Shell Size
-
Heavy Duty Contact Type
Push Lock Socket
SVHC
Lead
Heavy Duty Connector Type
Insert
No. of Contacts
6 Contacts
Gender
Receptacle
Current Rating
16A
Technical Docs (3)
Alternatives for 09140062733
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
