Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140065001Copy
Newark Part No.79AK9458
Product RangeHan E Series
Your Part Number
65 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $23.820 |
| 5+ | $22.710 |
| 10+ | $21.700 |
| 25+ | $20.820 |
| 50+ | $19.930 |
| 100+ | $19.150 |
Price for:Each
Minimum: 1
Multiple: 1
$23.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140065001Copy
Newark Part No.79AK9458
Product RangeHan E Series
Technical Datasheet
Product RangeHan E Series
Heavy Duty Connector TypeModule
No. of Contacts6 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypePush In Pin
Current Rating16A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han E Series
No. of Contacts
6 Contacts
Gender
Plug
Current Rating
16A
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Push In Pin
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
