Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140082733Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.64R1235
Product RangeHan-Modular EE Series
Your Part Number
175 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $37.510 |
| 4+ | $35.020 |
| 10+ | $32.530 |
| 20+ | $31.880 |
Price for:Each
Minimum: 1
Multiple: 1
$37.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140082733Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.64R1235
Product RangeHan-Modular EE Series
Technical Datasheet
Product RangeHan-Modular EE Series
No. of Contacts8Contacts
Heavy Duty Connector TypeModule
No. of Contacts8 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypePush Lock Socket
Wire Size AWG Max14AWG
Current Rating16A
Wire Size AWG Min20AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han-Modular EE Series
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Push Lock Socket
Current Rating
16A
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
8Contacts
No. of Contacts
8 Contacts
Gender
Receptacle
Wire Size AWG Max
14AWG
Wire Size AWG Min
20AWG
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Alternatives for 09140082733
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
